Surface mount fixed inductor featuring 2.8nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ceramic core and operates with a Q factor of 80 at 250MHz. It supports a maximum DC current of 800mA, exhibits a DC resistance of 60mR, and is packaged in tape and reel for automated assembly. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for demanding electronic designs.
API Delevan 0805R-2N8K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 2.8nH |
| Length | 0.09inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.9MHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-2N8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.