Surface mount wirewound fixed inductor with 470nH inductance and 5% tolerance, operating at 50MHz with a Q factor of 33. Features a ceramic core, unshielded construction, and a maximum DC current rating of 220mA. DC resistance is 1.7 Ohms, with a self-resonant frequency of 375MHz. Packaged in tape and reel for surface mount applications.
API Delevan 0805R-471J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 470nH |
| Length | 0.09inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.