
Surface mount wirewound RF inductor with 6.8nH inductance and 5% tolerance, operating at 250MHz with a Q factor of 50. Features a ceramic core, unshielded construction, and a maximum DC current rating of 600mA. This component offers a DC resistance of 110mR and a self-resonant frequency of 5.5GHz, packaged in tape and reel for automated assembly. Operating temperature range is -40°C to 125°C.
API Delevan 0805R-6N8J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 6.8nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-6N8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
