Surface mount fixed inductor with 15nH inductance and 5% tolerance. Features a ceramic core, 600mA current rating, and 170mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 3.4GHz at 250MHz test frequency. Unshielded, tape and reel packaging.
API Delevan 0805R15NJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 15nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Self Resonant Frequency | 3.4GHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.