
This Phenolic Axial Inductor has a DC Resistance of 180mR and an Inductance of 150nH. It is designed for use in Through Hole applications and has a Max DC Current of 760mA. The Inductor is RoHS Compliant and has a Q Factor of 35. It operates within a temperature range of -55°C to 125°C and has a Self Resonant Frequency of 560MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-04F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 180mR |
| Diameter | 1.98mm |
| Inductance | 150nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 560MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-04F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.