
This phenolic axial inductor features a 180nH inductance value and a 210mR DC resistance. It has a self-resonant frequency of 540MHz and is designed for use in through-hole applications. The inductor is available in a tape and reel packaging format and has a Q factor of 35. It operates over a temperature range of -55°C to 125°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-06J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 210mR |
| Diameter | 1.98mm |
| Inductance | 180nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 705mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 540MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-06J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.