This fixed inductor from API Delevan features a phenolic core and a maximum operating temperature of 125°C. It has a maximum DC current rating of 525mA and a self-resonant frequency of 440MHz. The inductor is packaged in a through-hole configuration with a lead length of 38.1mm and a diameter of 1.98mm. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 380mR |
| Diameter | 1.98mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 525mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 440MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.