The API Delevan 0819-12G is a fixed inductor with a DC resistance of 490 milliohms and an inductance of 330 nanohenries. It has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting. This inductor is not radiation hardened and is not RoHS compliant. It is available in an axial package with a diameter of 1.98mm and a length of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 490mR |
| Diameter | 1.98mm |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 410MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.