
This through-hole ferrite inductor features a core material of ferrite, a maximum DC current rating of 485mA, and a maximum operating temperature range of -55°C to 105°C. It has a diameter of 1.98mm and a length of 5.08mm, with a self-resonant frequency of 215MHz. The inductor is unshielded and has a Q factor of 40, with a tolerance of 1%. It is available in a tape and reel packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Diameter | 1.98mm |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 485mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 215MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.