
The 0819-24J inductor from API Delevan is a through-hole ferrite inductor with a core material of ferrite and a maximum DC current rating of 435mA. It has a self-resonant frequency of 190MHz and a Q factor of 40. The inductor is available in an axial package with a diameter of 1.98mm and a length of 5.08mm. It is not radiation hardened and is not RoHS compliant. The inductor operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-24J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Diameter | 1.98mm |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 435mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 190MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-24J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.