
This through-hole fixed inductor from API Delevan features a ferrite core material and a self-resonant frequency of 95MHz. The inductor has a maximum DC current rating of 178mA and a tolerance of 2%. It is available in an axial package with a diameter of 1.98mm and a length of 5.08mm, suitable for through-hole mounting. The inductor operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-38G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Diameter | 1.98mm |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 178mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-38G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.