API Delevan 0819-48K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 95mA |
| DC Resistance (DCR) | 5.2R |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.2inch |
| Max DC Current | 95mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 47MHz |
| Series | 0819 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-48K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.