
This 1.98mm axial ferrite inductor features a DC resistance of 3 ohms and an inductance of 12 microhenries. It has a maximum DC current rating of 126 milliamperes and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a through-hole axial configuration and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-50F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Diameter | 1.98mm |
| Inductance | 12uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 126mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 31MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-50F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.