
This through-hole fixed inductor features a ferrite core, axial lead/base style, and a maximum operating temperature range of -55°C to 105°C. It has a maximum DC current rating of 112mA and a self-resonant frequency of 23MHz. The inductor is unshielded and has a Q factor of 40. It is available in a radial package with a diameter of 1.98mm and a length of 5.08mm, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-54F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8R |
| Diameter | 1.98mm |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 112mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 23MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-54F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
