
This ferrite inductor features a 18uH inductance value and a maximum DC current rating of 112mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is packaged in a through-hole configuration and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-54J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8R |
| Diameter | 1.98mm |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 112mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 23MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-54J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
