
This 27uH ferrite inductor features a DC resistance of 4.7 ohms and a maximum DC current of 100mA. It has a self-resonant frequency of 17MHz and a Q factor of 45. The inductor is available in an axial package with a diameter of 1.98mm and a length of 5.08mm. It operates over a temperature range of -55°C to 105°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-58J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.7R |
| Diameter | 1.98mm |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-58J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
