
This fixed inductor features a ferrite core material and a self-resonant frequency of 13.5MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a through-hole axial package with a diameter of 1.98mm and a length of 5.08mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-62H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.8R |
| Diameter | 1.98mm |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 83.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13.5MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-62H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
