This through-hole ferrite inductor has a maximum DC current rating of 69mA and a self-resonant frequency of 11.5MHz. It is available in an axial package with a diameter of 1.98mm and a length of 5.08mm. The inductor is not radiation hardened and is not RoHS compliant. It has a Q factor of 45 and a tolerance of 1%. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-66F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10R |
| Diameter | 1.98mm |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11.5MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-66F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
