
This through-hole ferrite inductor features a DC resistance of 16 ohms and an inductance of 82 microhenries. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 54.5 milliamperes. The inductor is packaged in a axial configuration with a diameter of 1.98 millimeters and a length of 5.08 millimeters. It is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-70F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Diameter | 1.98mm |
| Inductance | 82uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 54.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-70F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.