
This fixed inductor from API Delevan features a ferrite core and axial lead/base style. It has a maximum DC current rating of 52mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a tape and reel format and is available in an axial package/case with a diameter of 1.98mm and a length of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-72F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.5R |
| Diameter | 1.98mm |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.5MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-72F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
