
This fixed inductor from API Delevan features a ferrite core and an axial package with a diameter of 1.98mm and a length of 5.08mm. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current of 52mA. The inductor has a self-resonant frequency of 9.5MHz and a Q factor of 45. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-72G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.5R |
| Diameter | 1.98mm |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.5MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-72G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
