
This through-hole ferrite inductor features a 470uH inductance value and a DC resistance of 48 ohms. It has a Q factor of 35 and a self-resonant frequency of 5.4MHz. The inductor is designed for use in applications where a through-hole mount is required, with a diameter of 1.98mm and a length of 5.08mm. It operates over a temperature range of -55°C to 105°C and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-88J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48R |
| Diameter | 1.98mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 31.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.4MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-88J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.