
The API Delevan 0819-90G is a fixed inductor with a core material of ferrite and a package style of axial. It has a DC resistance of 60 ohms and an inductance of 560 microhenries. The inductor is rated for a maximum DC current of 28 milliamperes and operates over a temperature range of -55°C to 105°C. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-90G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60R |
| Diameter | 1.98mm |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 28mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-90G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.