
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 150µH inductance with a 10% tolerance, tested at 790kHz. Maximum DC current rating is 75mA, with a DC resistance of 7.9Ω and a Q factor of 33 at the test frequency. Operating temperature range spans -55°C to 105°C, with axial termination and a 2.41mm diameter.
API Delevan 0925-154K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.9R |
| Diameter | 2.41mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 24mA |
| Self Resonant Frequency | 12MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
