Shielded, molded wirewound fixed inductor with 3.3µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 185mA maximum DC current rating, and a DC resistance of 1.3Ω. Operates across a temperature range of -55°C to 105°C with a Q factor of 49 at 7.9MHz. Axial termination and a compact 6.35mm length with 2.41mm diameter.
API Delevan 0925-332K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Diameter | 2.41mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 49 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 185mA |
| Self Resonant Frequency | 80MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.008818oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-332K to view detailed technical specifications.
No datasheet is available for this part.