Through-hole fixed inductor featuring 47µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 44 at 2.5MHz. It operates within a temperature range of -55°C to 105°C, with a maximum DC current rating of 69mA and a DCR of 9.3Ω. The axial termination and tape and reel packaging facilitate efficient assembly.
API Delevan 0925-473K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.3R |
| Diameter | 2.41mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 69mA |
| Self Resonant Frequency | 16MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.