
API Delevan 0925-564J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28R |
| Diameter | 2.41mm |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 12mA |
| Self Resonant Frequency | 7MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-564J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.