
Through-hole shielded molded wirewound fixed inductor with 6.8µH inductance and 10% tolerance. Features a 55 Q-factor at 7.9MHz, 118mA maximum DC current, and 3.2Ω DC resistance. Operates within a -55°C to 105°C temperature range. Axial termination with a 2.41mm diameter and 6.35mm length.
API Delevan 0925-682K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Diameter | 2.41mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 118mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 118mA |
| Self Resonant Frequency | 55MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.