API Delevan 0925-821F technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 2.41mm |
| Inductance | 820nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 405mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Self Resonant Frequency | 165MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0925-821F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.