API Delevan 0925R-183G technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 108mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Self Resonant Frequency | 26MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0925R-183G to view detailed technical specifications.
No datasheet is available for this part.