This through-hole ferrite inductor features a 22uH inductance with a DC resistance of 4.9 ohms and a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is shielded and has a Q factor of 40. It is available in a axial package with a diameter of 2.41mm and a length of 6.35mm. The inductor is RoHS compliant and is packaged on a tape and reel.
API Delevan 0925R-223J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.9R |
| Diameter | 2.41mm |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 96mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 96mA |
| Self Resonant Frequency | 24MHz |
| Series | 0925R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0925R-223J to view detailed technical specifications.
No datasheet is available for this part.