This ferrite fixed inductor features a core material of ferrite, with an inductance of 5.6uH and a tolerance of 1%. It has a maximum DC current rating of 124mA and operates within a temperature range of -55°C to 105°C. The inductor is shielded and has an axial lead/base style, with a diameter of 2.41mm and a length of 6.35mm. It is packaged in tape and reel format.
API Delevan 0925R-562F technical specifications.
| Core Material | Ferrite |
| Diameter | 2.41mm |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 124mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 54 |
| Radiation Hardening | No |
| Self Resonant Frequency | 60MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0925R-562F to view detailed technical specifications.
No datasheet is available for this part.