Through-hole fixed inductor with 100nH inductance and 30% tolerance, designed for RF applications. Features a ferrite core, 40 Q-factor at 50MHz, and a maximum DC current of 304mA. Operating temperature range is -55°C to 105°C, with a DCR of 170mR. Radial leads with a 2.41mm pitch and 5.33mm lead length facilitate through-hole mounting.
API Delevan 100-101N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Lead Length | 5.33mm |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 304mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 30% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-101N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.