Through-hole fixed inductor with 1.2µH inductance and 2% tolerance, designed for RF applications. Features unshielded wirewound construction with a ferrite core, offering a Q factor of 35 at 7.9MHz and a maximum DC current of 125mA. This component has a DC resistance of 1Ω and a self-resonant frequency of 120MHz, operating within a temperature range of -55°C to 105°C. Radial leads with a 2.41mm pitch facilitate through-hole mounting.
API Delevan 100-122G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1.2uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-122G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.