Through-hole fixed inductor featuring 150nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It operates within a temperature range of -55°C to 105°C, with a maximum DC current rating of 313mA and a DC resistance of 160mR. The radial lead style and bulk packaging facilitate integration into various electronic assemblies.
API Delevan 100-151G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 150nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 313mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-151G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.