Through-hole fixed inductor featuring 1.8µH inductance with a 3% tolerance, designed for RF applications. This wirewound component operates with a Q factor of 32 at 7.9MHz, offering a maximum DC current of 102mA and a DC resistance of 1.5Ω. It utilizes a ferrite core and has a self-resonant frequency of 95MHz, with dimensions of 2.54mm (length/width), 2.79mm (depth), and 1.65mm (height). The radial lead pitch is 2.41mm, and it operates within a temperature range of -55°C to 105°C.
API Delevan 100-182H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1.8uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 102mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 32 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-182H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.