Through-hole fixed inductor with 2.2µH inductance and 3% tolerance, designed for RF applications. Features a ferrite core, unshielded wirewound construction, and a Q factor of 35 at 7.9MHz. Operates within a temperature range of -55°C to 105°C, with a maximum DC current of 96mA and a DC resistance of 1.7Ω. Radial lead style with a 2.41mm pitch, and a self-resonant frequency of 80MHz.
API Delevan 100-222H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 2.2uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 96mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-222H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.