Through-hole wirewound fixed inductor with 2.7µH inductance and 10% tolerance. Features a ferrite core, 35 Q-factor at 7.9MHz, and a maximum DC current of 89mA. Operates across a -55°C to 105°C temperature range with 2Ω DC resistance. Radial lead style with 2.41mm pitch, 5.33mm lead length, and 2.54mm x 2.54mm dimensions. Unshielded design, bulk packaging.
API Delevan 100-272K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead Length | 5.33mm |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 89mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.