Through-hole fixed inductor with 33nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 370mA maximum DC current, and 115mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 40 at 50MHz. Unshielded, wirewound construction with radial leads and SMD/SMT termination.
API Delevan 100-330K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 115mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 33nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.