Through-hole fixed inductor featuring 330nH inductance with a 5% tolerance, operating at a test frequency of 25MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It has a maximum DC current rating of 251mA and a DC resistance of 250mR. The radial leaded package has dimensions of 2.54mm (length) x 2.54mm (width) x 1.65mm (height) with a 2.41mm lead pitch. Operating temperature range is -55°C to 105°C.
API Delevan 100-331J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 330nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 251mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.