Through-hole fixed inductor featuring 330nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q factor of 40 at 25MHz and a self-resonant frequency of 250MHz. It supports a maximum DC current of 251mA and exhibits a DC resistance of 250mR. The ferrite core material and radial lead style facilitate through-hole mounting.
API Delevan 100-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 330nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 251mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.