Through-hole fixed inductor featuring 3.9µH inductance with a 10% tolerance. This unshielded, wirewound component operates with a maximum DC current of 75mA and a DC resistance of 2.8Ω. It exhibits a Q factor of 37 at a test frequency of 7.9MHz, with a self-resonant frequency of 60MHz. The ferrite core material and radial lead style are complemented by dimensions of 2.54mm length, 2.54mm width, and 1.65mm height.
API Delevan 100-392K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Lead Length | 5.33mm |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 37 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-392K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.