Through-hole fixed inductor featuring 5.6µH inductance with a tight 1% tolerance. Designed for RF applications, it operates at 7.9MHz with a Q factor of 40 and a self-resonant frequency of 50MHz. This unshielded, wirewound component utilizes a ferrite core and supports a maximum DC current of 69mA. It has a DC resistance of 3.3Ω and a radial lead pitch of 2.41mm, with dimensions of 2.54mm (length/width) x 1.65mm (height) x 2.79mm (depth).
API Delevan 100-562F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 5.6uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-562F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.