Through-hole fixed inductor featuring 68nH inductance with a 30% tolerance, designed for RF applications. Operates with a maximum DC current of 324mA and exhibits a Q factor of 40 at 50MHz. This unshielded, wirewound component utilizes a ferrite core and has a DC resistance of 150mΩ. Dimensions include a 2.54mm length and width, 1.65mm height, and 2.79mm depth, with radial leads spaced at 2.41mm.
API Delevan 100-680N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Lead Length | 5.33mm |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 324mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 30% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-680N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.