Through-hole fixed inductor featuring 6.8µH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 64mA. It exhibits a DC resistance of 3.8Ω, a Q factor of 40 at 7.9MHz, and a self-resonant frequency of 45MHz. The radial leaded package has a 2.41mm pitch, with overall dimensions of 2.54mm (length) x 2.54mm (width) x 1.65mm (height).
API Delevan 100-682G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 6.8uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 64mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-682G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.