Through-hole fixed inductor featuring 820nH inductance with a 2% tolerance, designed for RF applications. This wirewound component operates with a Q factor of 35 at 25MHz, utilizing an iron core. It supports a maximum DC current of 155mA and exhibits a DC resistance of 650mΩ. The unshielded, radial leaded package measures 2.54mm in length and width, with a height of 1.65mm and a lead pitch of 2.41mm. Operating temperature range is -55°C to 105°C.
API Delevan 100-821G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 820nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-821G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.