Through-hole fixed inductor with 820nH inductance and 5% tolerance, designed for RF applications. Features unshielded wirewound construction with a ferrite core, operating from -55°C to 105°C. Offers a maximum DC current of 155mA, 650mΩ DC resistance, and a Q factor of 35 at 25MHz. Dimensions include 2.54mm length, 2.54mm width, 1.65mm height, and 2.79mm depth with a 2.41mm lead pitch.
API Delevan 100-821J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 820nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-821J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.