API Delevan 100-821K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Height | 1.65mm |
| Inductance | 820nH |
| Lead Pitch | 2.41mm |
| Length | 2.54mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 100-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.