Surface mount fixed inductor featuring 2.7nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q factor of 40 at 50MHz and a self-resonant frequency of 2.7GHz. It supports a maximum DC current of 1.562A and exhibits a low DC resistance of 50mR. Encased in a 1008 (2520 metric) phenolic core, it measures 2.92mm L x 2.66mm W x 2.41mm H and operates within a -55°C to 125°C temperature range.
API Delevan 1008-027K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.7nH |
| Length | 2.92mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-027K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.