
Surface mount wirewound fixed inductor with 8.2nH inductance and 20% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 40 at 50MHz. Operates within a -55°C to 125°C temperature range, handles up to 1.562A DC current, and has a low 50mR DC resistance. Encased in a 1008 (2520 metric) nonstandard package, supplied on tape and reel.
API Delevan 1008-082M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 8.2nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-082M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
